6.555 Resultados encontrados para "microcontrollers"
Encontre uma grande variedade de ARM Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de ARM Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Stmicroelectronics, Microchip, NXP, Silicon Labs & Infineon.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,290 € 10+ 8,020 € 25+ 7,740 € 50+ 7,470 € 100+ 7,190 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 1,870 € 25+ 1,820 € 100+ 1,760 € 250+ 1,710 € | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 9,550 € 10+ 7,490 € 25+ 6,970 € 50+ 6,410 € 100+ 5,750 € Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 15,000 € 10+ 12,130 € 25+ 11,630 € 50+ 11,050 € 100+ 10,410 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 9,020 € 10+ 6,300 € 25+ 6,010 € 50+ 5,620 € 100+ 5,220 € Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 16,800 € 10+ 13,560 € 25+ 12,500 € 50+ 11,500 € 100+ 10,980 € | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ 6,000 € 10+ 4,740 € 25+ 4,430 € 50+ 4,210 € 100+ 4,080 € Mais preços... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 12,620 € 10+ 9,970 € 25+ 8,820 € 50+ 8,760 € 100+ 8,700 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 5,840 € 10+ 4,880 € 25+ 4,640 € 50+ 4,410 € 100+ 4,370 € Mais preços... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 100Pins | LQFP | - | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 12,880 € 10+ 10,480 € 25+ 9,990 € 50+ 9,520 € 100+ 9,050 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 5,150 € 10+ 4,070 € 25+ 3,800 € 50+ 3,610 € 100+ 3,250 € Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 10,980 € 10+ 10,660 € 25+ 10,340 € 50+ 10,020 € 100+ 9,700 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 10,410 € 10+ 8,090 € 25+ 7,720 € 50+ 7,210 € 100+ 6,700 € Mais preços... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 14,010 € 10+ 11,110 € 25+ 10,380 € 50+ 9,860 € 100+ 9,700 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 7,780 € 10+ 7,580 € 25+ 7,380 € 50+ 7,170 € 100+ 6,970 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 16,480 € 10+ 12,600 € 25+ 11,810 € 50+ 10,870 € 100+ 10,850 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 1,710 € 10+ 1,260 € 50+ 1,150 € 100+ 0,948 € 250+ 0,891 € Mais preços... | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 30MHz | - | 16KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+ 5,040 € 10+ 3,930 € 25+ 3,640 € 50+ 3,350 € 100+ 3,260 € Mais preços... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 1,380 € 25+ 1,270 € 100+ 1,150 € | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 8KB | - | - | 24Pins | QFN | - | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ 14,260 € 10+ 11,320 € 25+ 10,340 € 50+ 10,130 € 100+ 9,910 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 8,770 € 10+ 7,360 € 25+ 7,230 € 50+ 7,100 € 100+ 6,970 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 6,310 € 10+ 5,050 € 25+ 4,770 € 50+ 4,520 € 100+ 4,330 € Mais preços... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 512KB | - | - | 49Pins | WLCSP | - | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 15,810 € 10+ 12,770 € 25+ 12,250 € 50+ 11,270 € 100+ 9,930 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 2,090 € 10+ 2,040 € 25+ 2,000 € 50+ 1,950 € 100+ 1,910 € Mais preços... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 7,850 € 10+ 7,480 € 25+ 7,120 € 50+ 6,750 € 100+ 6,380 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||