11 Resultados encontrados para "microprocessors"
Encontre uma grande variedade de ARM Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de ARM Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP & Stmicroelectronics.
Encontre uma grande variedade de ARM Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de ARM Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP & Stmicroelectronics.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+18,590 € 5+17,660 € 10+14,470 € 25+13,640 € 50+13,370 € | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+17,170 € 10+13,690 € 25+12,820 € 50+12,230 € 100+11,640 € | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+18,510 € 10+14,790 € 25+13,860 € 50+13,220 € 100+12,580 € | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+19,340 € 10+15,630 € 25+14,980 € 50+13,780 € 100+12,150 € | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | ||||||
Each | 1+11,830 € 10+9,150 € 25+8,650 € 50+8,150 € 100+7,650 € | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 528MHz | - | 196Pins | MAPBGA | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | 1MB | 20Channels | 12Bit | 925mV | 1.26V | -40°C | 105°C | Surface Mount | - | i.MX RT1060 | ||||||
Each | 1+16,860 € 10+13,770 € 25+13,010 € 50+12,660 € 100+12,310 € | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | ||||||
STMICROELECTRONICS Novo produto | Each | 1+4,660 € 10+3,540 € 25+3,270 € 50+3,120 € 100+2,970 € Mais preços... | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 100Pins | UFBGA | 80I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 152+12,970 € | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+11,040 € 10+9,270 € 25+8,340 € 50+8,330 € 100+8,320 € Mais preços... | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 500MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 | ||||||
STMICROELECTRONICS Novo produto | Each | 1+3,830 € 10+2,900 € 25+2,670 € 50+2,550 € 100+2,420 € Mais preços... | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 48Pins | LQFP | 35I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32H5 | |||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Bobina completa | 1400+12,800 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||