ARM Microcontrollers:
3 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 0,740 € 250+ 0,734 € 500+ 0,726 € 1000+ 0,672 € 2500+ 0,659 € | Mín: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 1,310 € 250+ 1,240 € 500+ 1,200 € 1000+ 1,160 € | Mín: 100 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 30MHz | 30MHz | 64KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 6000+ 1,210 € | Mín: 6000 / Mult: 6000 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 30MHz | 30MHz | 64KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 |