ARM Microcontrollers:
3 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,680 € 10+ 11,620 € 25+ 11,180 € 50+ 10,730 € 100+ 10,290 € | Mín: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | |||||
Each | 1+ 15,640 € 10+ 12,280 € 25+ 11,770 € 50+ 11,300 € 100+ 10,840 € Mais preços... | Mín: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | |||||
Each | 1500+ 7,910 € | Mín: 1500 / Mult: 1500 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 |