ARM Microcontrollers:
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 3,200 € 250+ 3,040 € 500+ 2,960 € | Mín: 100 / Mult: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 4,950 € 10+ 3,800 € 25+ 3,520 € 50+ 3,360 € 100+ 3,200 € Mais preços... | Mín: 1 / Mult: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | SPI, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | - |