ARM Microcontrollers:
9 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,850 € 10+ 10,060 € 25+ 9,590 € 50+ 8,820 € 100+ 8,780 € | Mín: 1 / Mult: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
Each | 1+ 13,470 € 10+ 11,730 € 25+ 10,970 € 50+ 10,560 € 100+ 10,140 € | Mín: 1 / Mult: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
Each | 1+ 13,610 € 10+ 13,520 € 25+ 13,420 € 50+ 13,330 € 100+ 13,230 € | Mín: 1 / Mult: 1 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 172Pins | MaxQFP | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | |||||
Each | 1+ 12,240 € 10+ 11,730 € 25+ 11,210 € 50+ 10,700 € 100+ 10,180 € | Mín: 1 / Mult: 1 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | |||||
Each | 1+ 25,470 € 10+ 20,790 € 25+ 19,960 € 50+ 19,330 € 100+ 18,680 € | Mín: 1 / Mult: 1 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | |||||
Each | 1+ 21,620 € 10+ 18,220 € 25+ 17,300 € 50+ 16,680 € 100+ 16,050 € | Mín: 1 / Mult: 1 | S32K3 Family S32K324 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K324 | AEC-Q100 | |||||
Each | 1+ 26,260 € 5+ 25,470 € 10+ 24,680 € 25+ 23,890 € 50+ 23,100 € | Mín: 1 / Mult: 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | |||||
Each | 420+ 6,600 € | Mín: 420 / Mult: 420 | S32K3 Family S32K312 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 120MHz | 2MB | 172Pins | MaxQFP | 143I/O's | I2C, I2S, SPI, UART | 192KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K312 | AEC-Q100 | |||||
Each | 1+ 10,490 € 10+ 9,900 € 25+ 9,300 € 50+ 8,710 € 100+ 8,110 € | Mín: 1 / Mult: 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 1MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K341 Series | AEC-Q100 |