PSOC 4 Family CY8C41xx Series Microcontrollers ARM Microcontrollers:
46 produto(s) encontrado(s)PSOC 4 Family CY8C41xx Series Microcontrollers ARM Microcontrollers
The PSoC 4100 family adds intelligent analog to the basic PSoC 4 architecture via programmable analog blocks. Programmable Analog Blocks are hardware modules which can be configured to create custom Analog Front Ends (AFEs) and signal conditioning circuits with op-amps and filters.
- ARM Cortex M0/M0+ Core, Clocked Upto 48MHz
- FLASH: 256KB, RAM: 32KB
- Interfaces: Upto 4 Serial Configuration Blocks (SCBs)
- Upto 12-Bit 1 Msps SAR ADC, Upto 4 iDACs
- Upto 55 GPIO
- Real-time clock with Watch Crystal Oscillator (WCO)
- Upto 8 Timer/Counter/PWM blocks
- Segment LCD drive
- Upto 6x Low Power Comparators
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,610 € 10+ 2,760 € 25+ 2,330 € 50+ 2,140 € 100+ 2,100 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 64Pins | TQFP | 54I/O's | - | I2C, SPI, UART | - | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,580 € 10+ 2,800 € 25+ 2,660 € 50+ 2,560 € 100+ 2,450 € Mais preços... | Mín: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 48Pins | TQFP | 38I/O's | - | I2C, SPI, UART | - | 4KB | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,880 € 10+ 2,940 € 25+ 2,710 € 50+ 2,660 € | Mín: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 48Pins | TQFP | 36I/O's | - | I2C, SPI, UART | - | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,600 € 10+ 2,750 € 25+ 2,550 € 50+ 2,500 € 100+ 2,440 € | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | 54I/O's | - | I2C, SPI, UART | - | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,600 € 10+ 2,740 € 25+ 2,510 € 50+ 2,310 € | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 24MHz | - | 16KB | 44Pins | TQFP | 36I/O's | - | I2C, SPI, UART | - | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 2,180 € 10+ 2,030 € 25+ 1,900 € 50+ 1,860 € | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 24MHz | - | 16KB | 40Pins | QFN | 34I/O's | - | I2C, SPI, UART | - | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 2,710 € 10+ 2,030 € 25+ 1,800 € 50+ 1,740 € 100+ 1,680 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 24MHz | - | 16KB | 40Pins | QFN-EP | 34I/O's | - | I2C, SPI, UART | - | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 1,680 € 250+ 1,600 € 500+ 1,490 € 1000+ 1,470 € | Mín: 100 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 24MHz | 24MHz | 16KB | 40Pins | QFN-EP | 34I/O's | QFN-EP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 10+ 5,570 € 25+ 5,310 € 50+ 4,890 € 100+ 4,240 € 250+ 4,050 € Mais preços... | Mín: 10 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 40Pins | VQFN-EP | 34I/O's | - | CAN, I2C, SPI, UART | - | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 7,830 € 10+ 5,570 € 25+ 5,310 € 50+ 4,890 € 100+ 4,240 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 40Pins | VQFN-EP | 34I/O's | - | CAN, I2C, SPI, UART | - | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 2,780 € 10+ 2,100 € 25+ 1,930 € 50+ 1,780 € 100+ 1,610 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 24MHz | - | 32KB | 40Pins | QFN-EP | 34I/O's | - | I2C, IrDA, SPI, SSP, UART | - | 4KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,150 € 10+ 2,380 € 25+ 2,200 € 50+ 2,070 € 100+ 1,940 € | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 24MHz | - | 64KB | 44Pins | TQFP | 36I/O's | - | I2C, IrDA, SPI, SSP, UART | - | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,600 € 10+ 2,810 € 25+ 2,680 € 50+ 2,580 € 100+ 2,470 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 24MHz | - | 32KB | 48Pins | TQFP | 38I/O's | - | I2C, SPI, UART | - | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 4,140 € 10+ 3,140 € 25+ 2,890 € 50+ 2,720 € 100+ 2,560 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 24MHz | - | 32KB | 44Pins | TQFP | 36I/O's | - | I2C, SPI, UART | - | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,140 € 10+ 2,360 € 25+ 2,160 € 50+ 2,060 € 100+ 1,950 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 24MHz | - | 16KB | 40Pins | QFN-EP | 34I/O's | - | I2C, SPI, UART | - | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 6,010 € 10+ 5,160 € 25+ 5,060 € 50+ 4,950 € 100+ 4,850 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 40Pins | QFN-EP | 34I/O's | - | CAN, I2C, SPI, UART | - | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | AEC-Q100 | |||||
Each | 1+ 5,280 € 10+ 4,050 € 25+ 3,740 € 50+ 3,600 € 100+ 3,450 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSOC 4 | CY8C41xx | - | |||||
Each | 1+ 5,010 € 10+ 3,840 € 25+ 3,550 € 50+ 3,390 € 100+ 3,220 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 48Pins | TQFP | 38I/O's | - | I2C, SPI, UART | - | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSOC 4 | CY8C41xx | - | |||||
Each | 1+ 4,460 € 10+ 3,150 € 25+ 3,040 € 50+ 2,910 € 100+ 2,770 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 32Pins | VQFN-EP | 27I/O's | - | I2C, SPI, UART | - | 8KB | 2Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 3,670 € 10+ 2,770 € 25+ 2,550 € 50+ 2,420 € 100+ 2,290 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 24MHz | - | 32KB | 40Pins | QFN | 34I/O's | - | I2C, SPI, UART | - | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
4125815 | Each | 1+ 6,760 € 10+ 5,350 € 25+ 5,000 € 50+ 4,810 € 100+ 4,610 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 384KB | 48Pins | TQFP | 38I/O's | - | CAN, I2C, I2S, SPI, UART | - | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100S | - | ||||
4125817 | Each | 1+ 8,240 € 10+ 6,400 € 25+ 5,460 € 50+ 5,350 € 100+ 5,240 € Mais preços... | Mín: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 384KB | 100Pins | TQFP | 84I/O's | - | CAN, I2C, I2S, SPI, UART | - | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100S | - | ||||
Each | 2450+ 2,110 € | Mín: 2450 / Mult: 2450 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 40Pins | QFN-EP | 34I/O's | - | I2C, SPI, UART | - | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1600+ 2,790 € | Mín: 1600 / Mult: 1600 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | 54I/O's | - | CAN, I2C, SPI, UART | - | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 4900+ 2,970 € | Mín: 4900 / Mult: 4900 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 32KB | 48Pins | QFN | 38I/O's | - | I2C, SPI, UART | - | 4KB | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||