Traveo T2G Family CYT4BF Series Microcontrollers ARM Microcontrollers:
4 produto(s) encontrado(s)Encontre uma grande variedade de Traveo T2G Family CYT4BF Series Microcontrollers ARM Microcontrollers em Farnell Portugal. Temos em estoque uma ampla variedade de ARM Microcontrollers, como STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers dos principais fabricantes do mundo, incluindo: Infineon.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,640 € 5+ 27,580 € 10+ 24,620 € 25+ 23,660 € 50+ 23,000 € | Mín: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8384KB | 176Pins | TEQFP | 144I/O's | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT4BF Series | |||||
Each | 1+ 34,850 € 5+ 31,690 € 10+ 28,520 € 25+ 27,640 € 50+ 25,220 € | Mín: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8MB | 272Pins | BGA | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BF | |||||
Each | 1+ 31,020 € 5+ 28,080 € 10+ 25,140 € 25+ 23,050 € 50+ 22,590 € | Mín: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT4BF | |||||
Each | 1+ 31,370 € 5+ 30,020 € 10+ 28,650 € 25+ 28,230 € 50+ 27,790 € | Mín: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8384KB | 320Pins | BGA | 191I/O's | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT4BF Series |