15 Resultados encontrados para "test"
Encontre uma grande variedade de ARM Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de ARM Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, NXP & Texas Instruments.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008367 RoHS | Each | 1+ 13,160 € 10+ 9,760 € 25+ 9,020 € 50+ 8,750 € 100+ 8,580 € Mais preços... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | |||||
Each | 1+ 3,270 € 25+ 3,210 € 100+ 3,160 € 250+ 3,100 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFP | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 3000+ 2,580 € | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ 3,310 € 25+ 3,240 € 100+ 3,180 € 250+ 3,110 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 6,430 € 25+ 6,300 € 100+ 6,170 € 250+ 6,040 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 100Pins | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 6,160 € 10+ 4,470 € 25+ 4,160 € 50+ 3,910 € 100+ 3,660 € Mais preços... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ 19,540 € 10+ 15,180 € 25+ 14,130 € 50+ 13,560 € 100+ 12,980 € | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 94I/O's | I2C, SCI, SPI, USB | 64KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | ||||||
Each | 1+ 5,510 € 25+ 5,380 € 100+ 5,250 € 250+ 5,170 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 100Pins | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 32KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 260+ 2,660 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 4,610 € 25+ 4,520 € 100+ 4,430 € 250+ 4,330 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 3,400 € 25+ 3,330 € 100+ 3,260 € 250+ 3,200 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 5,740 € 25+ 5,630 € 100+ 5,510 € 250+ 5,400 € | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 4,610 € 5+ 4,370 € 10+ 3,770 € 30+ 3,540 € 100+ 3,100 € Mais preços... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | QFP | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
2115605 RoHS | Each (Supplied in a Waffle Tray) | 1+ 12,900 € 15+ 11,860 € 50+ 10,680 € 100+ 8,540 € | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 94I/O's | I2C, SCI, SPI, USB | 128KB | 45Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | |||||
Each | 90+ 6,090 € | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||