Contactem-me quando voltar a existir em stock
Quantidade | |
---|---|
1+ | 78,860 € |
5+ | 72,660 € |
10+ | 66,440 € |
25+ | 63,870 € |
Informação do produto
Descrição geral do produto
LS1027AXE7PQA is a two cores microcontroller. It is a cost-effective, power-efficient, and highly integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring extremely power-efficient 64-bit Arm® Cortex®- A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.5GHz. This chip can be used for networking and wireless access points, industrial gateways, industrial automation, printing, imaging, and M2M for enterprise and consumer networking and router applications.
- Single-threaded cores with 48KB L1 instruction cache and 32KB L1 data cache
- Arranged as a single cluster of two cores sharing a single 1MB L2 cache
- One 32-bit DDR3L/DDR4 SDRAM memory controller with ECC support
- Two PCI Express 3.0 controllers, one serial ATA (SATA 6 Gbit/s) controller
- Upto four SGMII interfaces supporting four switch ports at 1000Mbps
- TSN-capable Ethernet Switch with four external ports
- Ethernet controller (ENETC) with TSN functionality
- One RGMII interface, one 1G/2.5G SerDes-based interface with TSN support
- Two high-speed USB 2.0/3.0 controllers with integrated PHY
- 448 pins FBGA package, operating temperature range from -40°C to 105°C
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
QorIQ Family LS1027A Series Microprocessors
-
448Pins
-
I2C, I2S, SAI, SPI, UART, USB
64 bit
-40°C
-
QorIQ
No SVHC (27-Jun-2024)
2Cores
FCPBGA
-
1.5GHz
60I/O's
Surface Mount
105°C
LS1027A
MSL 3 - 168 hours
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:South Korea
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto