Coldfire V2 Family MCF523x Series Microprocessors Microprocessors:
3 produto(s) encontrado(s)Coldfire V2 Family MCF523x Series Microprocessors Microprocessors
The MCF5235 ColdFire V2 integrated microprocessor combines the popular ColdFire V2 core with a 16-channel enhanced time processing unit (eTPU), a 10/100 Ethernet MAC and other communications peripherals along with hardware-accelerated encryption.
- ColdFire V2 Core, Clocked Upto 150 MHz
- SRAM: Upto 64KB
- Connectivity: 10/100 Ethernet
- Two-bank SDRAM controller
- Operaing Temperature range: -40°C to +85°C
- With enhanced multiply accumulate module
- Four-channel 32-bit timers with direct memory access
- Hardware accelerated encryption
- Applications: Automotive, Consumer Electronics,industrial control,Robotics
Ver
Comprador
Engenheiro
Fabricante
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,670 € 5+ 39,960 € 10+ 36,700 € 25+ 33,440 € | Mín: 1 / Mult: 1 | Coldfire V2 Family MCF523x Series Microprocessors | 1Cores | - | MAPBGA | 256Pins | 1.4V | 1.6V | 100MHz | CAN, I2C, SPI, UART | - | 32 bit | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | |||||
Each | 1+ 48,690 € 5+ 46,270 € 10+ 43,850 € 25+ 41,430 € | Mín: 1 / Mult: 1 | Coldfire V2 Family MCF523x Series Microprocessors | 1Cores | - | MAPBGA | 256Pins | 1.4V | 1.6V | 150MHz | CAN, I2C, SPI, UART | - | 32 bit | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | |||||
Each | 1+ 62,050 € 5+ 56,770 € 10+ 51,480 € 25+ 48,840 € | Mín: 1 / Mult: 1 | Coldfire V2 Family MCF523x Series Microprocessors | 1Cores | 8KB | BGA | 256Pins | 1.4V | 1.6V | 150MHz | CAN, I2C, UART | 97I/O's | 32 bit | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 |