SAMA5 Family ATSAMA5D4 Series Microprocessors Microprocessors:
2 produto(s) encontrado(s)SAMA5 Family ATSAMA5D4 Series Microprocessors Microprocessors
The Atmega SMART SAMA5D4 series, expands the SAMA5 microprocessors family and targets IoT, Industrial and Consumer applications. It is ARM Cortex-A5-based, and adds a 720p resolution hardware video decoder and advanced security features. The chip has significantly better system performance using the ARM NEON 128-bit SIMD architecture extension and a 128kByte L2 Cache.
- LCD TFT Controller with 4 overlays Upto 2048x2048 or Upto 720p in video format.
- I-/D-Cache: Upto 32KB, L2Cahe: Upto 128KB, RAM: Upto 128KB
- Two high-speed memory card hosts (eMMC 4.3 and SD 2.0)
- One 5-channel 10-bit Analog-to-Digital Converter with Resistive Touchscreen function
- Two 10/100 Mbps Ethernet MAC Controllers with IEEE 1588 v2 support
- Video Decoder supporting formats MPEG-4, H.264, H.263, VP8 and JPEG, and image postprocessing
- 64-bit Advanced Interrupt Controller, 64-bit Secure Advanced Interrupt Controller
- ITU-R BT. 601/656 Image Sensor Interface (ISI)
- Four Two-wire Interfaces up to 400 Kbits/s supporting I2C protocol and SMBUS (TWI)
- Applications: Home Automation, Thermostats, Surveillance Cameras, HMI, Fitness Equipments
Ver
Comprador
Engenheiro
Fabricante
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,070 € 25+ 14,440 € 100+ 13,340 € 250+ 13,070 € | Mín: 1 / Mult: 1 | SAMA5 Family ATSAMA5D4 Series Microprocessors | 1Cores | 128KB | TFBGA | 361Pins | 1.16V | 1.32V | 600MHz | Ethernet, I2C, SPI, UART, USB | 152I/O's | 32 bit | Surface Mount | -40°C | 85°C | SAM D | SAM 32 | |||||
Each | 1+ 14,080 € 25+ 12,790 € 100+ 11,680 € 250+ 11,450 € | Mín: 1 / Mult: 1 | SAMA5 Family ATSAMA5D4 Series Microprocessors | 1Cores | - | TFBGA | 361Pins | 1.62V | 1.98V | 600MHz | Ethernet, I2C, SPI, UART, USB | 152I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D4 | SAMA5 |