Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 74,680 € |
| 5+ | 69,140 € |
| 10+ | 63,600 € |
| 25+ | 58,060 € |
| 50+ | 56,900 € |
Informação do produto
Descrição geral do produto
AWM92200V is an AWM90000 series airflow sensor. This has a 1ms response time, operates with a supply voltage from 8.0VDC to 15VDC, while consuming only 50mW of power. The compact plastic package will withstand a maximum overpressure of 1720mbar /72KPa / 25psi without compromising performance. The sensor is well-suited for use in portable devices and battery-powered applications. It provides customers with a combination of time-proven reliability, repeatable flow sensing, and the ability to customize the sensor functions to meet their specific application needs. Potential application includes continuous positive airway pressure (CPAP) equipment, sleep apnea monitors, oxygen conservers, oxygen concentrators, nebulizers, spirometers (medical), variable air volume (VAV) damper control, clogged filter detection, fuel to air ratio sensing, leak detection equipment (industrial).
- Bi-directional sensing capability allows use in applications where bidirectional flow is present
- Highly stable null and full-scale
- Does not require recalibration in most applications
- Low pressure drop provides improved system performance
- Low hysteresis and repeatability error (<lt/>0.35% of reading) provides improved overall system accuracy
- Fast response time (1ms typical) captures full flow event
- Maximum low power consumption is 50mW
- Allows for use in portable devices and battery-powered applications
- Differential type, ±2.0 inH20 pressure range
- Operating temperature range from -25°C to 80°C
Especificações Técnicas
Airflow Sensor
-
5bar
15VDC
Ratiometric
-
-
-25°C
AWM90000 Series
25psi
8V
-
-
8VDC
-
Air
-
Through Hole
80°C
No SVHC (07-Jul-2017)
15V
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto