Rotary Encoders:
1.719 produto(s) encontrado(s)Encontre uma grande variedade de Rotary Encoders em Farnell Portugal. Temos em estoque uma grande seleção de Rotary Encoders, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Sick, Broadcom, Bourns, Siemens & Sensata / Bei Sensors.
Ver
Comprador
Engenheiro
Fabricante
Supply Voltage DC Min
IC Function
IC Interface Type
Sensing Method
Encoder Technology
Interface Applications
Supply Voltage DC Max
Encoder Type
Encoder Resolution
Sensing Distance
Gap Width
IC Package Type
No. of Detents
Sensor Case / Package
Interface Case Style
Orientation
Output Current
No. of Pins
Sensor Output Type
Push Switch
Encoder Output
Sensor Mounting
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,180 € 10+ 2,870 € 25+ 2,550 € 50+ 2,350 € 100+ 2,220 € | Total:3,18 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 50,290 € 5+ 44,220 € 10+ 42,210 € 50+ 39,500 € | Total:50,29 € Mín: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 51,810 € 5+ 44,470 € 10+ 38,950 € 25+ 38,720 € | Total:51,81 € Mín: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Line Driver | - | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | - | |||||
Each | 1+ 44,950 € 5+ 38,580 € 10+ 36,110 € | Total:44,95 € Mín: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 50PPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Quadrature | - | Panel Mount | REC | - | - | - | 2Channels | - | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | - | |||||
Each | 1+ 4,800 € 10+ 4,100 € 25+ 3,810 € 50+ 3,590 € 100+ 3,400 € | Total:4,80 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 9PPR | - | - | - | 18 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 18,770 € | Total:18,77 € Mín: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | SSI | - | Surface Mount | AR35 | 15000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ 498,960 € | Total:498,96 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | 8192CPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Binary | - | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 474,460 € | Total:474,46 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | 8192CPR | - | - | - | - | - | - | Horizontal | - | - | - | With Push Switch | Binary Code | - | Chassis Mount | MHM5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
Each | 1+ 19,460 € | Total:19,46 € Mín: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | RS485 | - | Surface Mount | AR35 | 15000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ 345,720 € | Total:345,72 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | - | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | - | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 255,440 € | Total:255,44 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | - | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | - | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 312,670 € | Total:312,67 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 10000PPR | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | HTL/TTL | - | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 345,720 € | Total:345,72 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | - | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | - | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,670 € | Total:367,67 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | - | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | - | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 8,470 € 5+ 7,850 € 10+ 7,500 € 50+ 6,940 € 100+ 6,290 € Mais preços... | Total:8,47 € Mín: 1 / Mult: 1 | - | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | - | - | - | QFN | - | - | - | - | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ 555,260 € | Total:555,26 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | 8192CPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Binary | - | Flange Mount | MHK5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 454,900 € | Total:454,90 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 2048PPR | - | - | - | - | - | - | Horizontal | - | - | - | Without Push Switch | HTL | - | Flange Mount | DST5H | 6000rpm | - | - | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
Each | 1+ 19,750 € | Total:19,75 € Mín: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | RS485 | - | Surface Mount | AR18 | 30000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ 655,830 € | Total:655,83 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | 8192CPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | - | Binary | - | Flange Mount | MHM5 | 12000rpm | - | - | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 664,380 € | Total:664,38 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | 8192CPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Binary | - | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 433,410 € | Total:433,41 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 2048PPR | - | - | - | - | - | - | Horizontal | - | - | - | Without Push Switch | TTL / RS422 | - | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ 820,340 € | Total:820,34 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Absolute | 8192CPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | - | Binary | - | Flange Mount | MHM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 10+ 7,500 € 50+ 6,940 € 100+ 6,290 € 250+ 6,130 € | Total:75,00 € Mín: 10 / Mult: 1 | - | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | - | - | - | QFN | - | - | - | - | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ 3,600 € 10+ 3,080 € 25+ 2,860 € 50+ 2,690 € 100+ 2,550 € | Total:3,60 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 9PPR | - | - | - | 18 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
Each | 1+ 3,250 € 10+ 2,770 € 25+ 2,580 € 50+ 2,430 € 100+ 2,300 € | Total:3,25 € Mín: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | - | |||||