Rotary Encoders:
31 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,200 € 10+ 20,300 € 25+ 19,250 € 50+ 17,920 € 100+ 16,560 € | Mín: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ 1,720 € 3+ 1,650 € 5+ 1,540 € 10+ 1,430 € 20+ 1,330 € Mais preços... | Mín: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 56,890 € 5+ 51,530 € 10+ 47,680 € 25+ 42,920 € 50+ 40,180 € | Mín: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ 1,590 € 3+ 1,380 € 5+ 1,370 € 10+ 1,350 € 20+ 1,320 € Mais preços... | Mín: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,620 € 10+ 1,750 € 25+ 1,570 € | Mín: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | ||||
Each | 1+ 1,650 € 5+ 1,370 € 10+ 1,330 € 20+ 1,200 € 40+ 1,120 € Mais preços... | Mín: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 1,630 € 5+ 1,390 € 10+ 1,320 € 20+ 1,190 € 40+ 1,090 € Mais preços... | Mín: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 1,580 € 5+ 1,410 € 10+ 1,280 € 20+ 1,150 € 40+ 1,090 € Mais preços... | Mín: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 1,580 € 5+ 1,410 € 10+ 1,280 € 20+ 1,210 € 40+ 1,100 € Mais preços... | Mín: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | 17mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
GRAYHILL | Each | 1+ 27,570 € 5+ 26,600 € 10+ 25,640 € 25+ 24,810 € | Mín: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62AG Series | 100rpm | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,810 € 10+ 2,160 € 25+ 2,100 € 50+ 2,020 € 100+ 1,950 € Mais preços... | Mín: 1 / Mult: 1 | - | - | 20PPR | - | Horizontal | - | - | - | - | 100rpm | 100rpm | - | 2Channels | - | - | - | - | - | - | - | - | - | ||||
GRAYHILL | Each | 1+ 64,980 € 5+ 61,080 € 10+ 59,460 € 25+ 57,840 € 50+ 56,210 € Mais preços... | Mín: 1 / Mult: 1 | - | - | 24PPR | - | Vertical | - | - | - | - | 100rpm | 100rpm | 1000000 | 2Channels | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 1,300 € 10+ 1,150 € 25+ 1,080 € 50+ 0,988 € 100+ 0,905 € Mais preços... | Mín: 1 / Mult: 1 | - | - | 24PPR | - | Vertical | - | - | - | - | 100rpm | 100rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 5,890 € 5+ 4,860 € 10+ 4,700 € 20+ 4,540 € 40+ 4,120 € Mais preços... | Mín: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEL12T Series | 100rpm | - | 30000 | 2Channels | Knurled End, Illuminated | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / PARTNER STOCK | Each | 100+ 1,260 € 300+ 1,180 € | Mín: 100 / Mult: 100 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | EN16 Series | 100rpm | - | 30000 | - | Flatted Shaft | 15mm | 6mm | - | - | 85°C | -30°C | - | PC Pin | ||||
Each | 1+ 1,320 € 10+ 1,060 € 25+ 1,020 € 50+ 0,984 € 100+ 0,948 € Mais preços... | Mín: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 Series | 100rpm | 100rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1200+ 0,930 € 2500+ 0,857 € | Mín: 1200 / Mult: 1200 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 100rpm | - | - | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 51,340 € 5+ 46,500 € 10+ 43,030 € 25+ 38,730 € 50+ 36,250 € | Mín: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 18,570 € | Mín: 1 / Mult: 1 | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | - | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ 18,570 € | Mín: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | - | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ 18,570 € | Mín: 1 / Mult: 1 | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | - | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ 18,570 € | Mín: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | - | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ 18,570 € | Mín: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | - | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ 18,570 € | Mín: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | - | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | PC Pin | |||||
GRAYHILL | Each | 1+ 52,190 € 5+ 50,180 € 10+ 48,180 € 25+ 44,750 € | Mín: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A Series | 100rpm | - | - | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded |