Speakers & Receivers:
12 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,120 € 10+ 6,620 € 20+ 6,490 € | Mín: 1 / Mult: 1 | Speaker | 4W | Full-range | - | 8ohm | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz | 220Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ 13,260 € 10+ 9,600 € 20+ 8,350 € | Mín: 1 / Mult: 1 | Speaker | 10W | Full-range | - | 4ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz | 120Hz to 20kHz | 20kHz | - | IP64 | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ 9,440 € 5+ 8,050 € | Mín: 1 / Mult: 1 | - | - | Tweeter | - | 8ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz | 120Hz to 20kHz | 20kHz | - | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ 10,190 € 5+ 8,720 € | Mín: 1 / Mult: 1 | - | - | Tweeter | - | 4ohm | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.291" | 120Hz | 120Hz to 20kHz | 20kHz | - | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
3401257 | Each | 1+ 8,490 € 10+ 8,310 € | Mín: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | - | - | 1.634" | 220Hz | - | 20kHz | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||
Each | 1+ 8,600 € 10+ 8,400 € | Mín: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | - | - | 1.634" | 220Hz | - | 20kHz | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ 2,930 € 25+ 2,760 € 50+ 2,620 € 100+ 2,480 € 250+ 2,310 € Mais preços... | Mín: 1 / Mult: 1 | - | - | Miniature | - | 8ohm | 12mm | 250mW | 1.1kHz | 81dB | Rectangular | - | 12mm x 6mm x 2.8mm | 0.472" | 0Hz | 0Hz to 10kHz | 10kHz | - | - | - | Flange Mount | 500mW | 6mm | 2mm | 0.236" | 0.078" | |||||
Each | 1+ 8,330 € 10+ 8,150 € | Mín: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | - | - | 1.634" | 220Hz | - | 20kHz | - | - | - | - | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ 4,810 € 3+ 4,560 € 5+ 4,320 € 10+ 4,070 € 20+ 3,920 € Mais preços... | Mín: 1 / Mult: 1 | - | - | General Purpose | 40mm | 8ohm | - | 1W | 580Hz | 81dB | Round | 1.58" | 50mm x 5mm | - | 310Hz | 310Hz to 6kHz | 6kHz | Standard | - | - | Flange Mount | 2W | - | 5mm | - | 0.2" | |||||
Each | 1+ 22,110 € 10+ 18,020 € 20+ 17,660 € | Mín: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | 77.5mm | 30W | 110Hz | 81dB | Round with Square Frame | - | 90mm x 48.2mm | 3.052" | 70Hz | 70Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 50W | 77.5mm | 48.2mm | 3.052" | 1.9" | |||||
Each | 2000+ 1,590 € | Mín: 2000 / Mult: 2000 | - | - | General Purpose | - | 8ohm | 6mm | 500mW | 1.05kHz | 81dB | Oval with Rectangular Frame | - | - | 0.24" | 1.05kHz | - | 20kHz | - | - | - | Panel Mount | 700mW | 15mm | 2.3mm | 0.6" | 0.1" | |||||
Each | 36+ 3,650 € | Mín: 36 / Mult: 36 | - | - | General Purpose | - | 8ohm | 30mm | 2W | 300Hz | 81dB | Oval with Rectangular Frame | - | - | 1.19" | 300Hz | - | 10kHz | - | - | - | Panel Mount | 5W | 70mm | 23mm | 2.76" | 0.91" |