Speakers & Receivers:
5 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,160 € 3+ 3,010 € | Mín: 1 / Mult: 1 | Miniature | 50mm | 8ohm | - | 2W | 400Hz | 83dBA | Round | 1.969" | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | - | - | Bare Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ 5,580 € 3+ 5,240 € 5+ 4,890 € 10+ 4,550 € 20+ 4,190 € Mais preços... | Mín: 1 / Mult: 1 | General Purpose | - | 8ohm | 30mm | 3W | 500Hz | 83dBA | Round with Rectangular Frame | - | 67.8mm x 60mm x 10.3mm | 1.18" | 400Hz | 400Hz to 20kHz | 20kHz | Standard | - | Flange Mount | 4W | 60mm | 10.3mm | 2.4" | 0.41" | |||||
Each | 1+ 6,850 € 5+ 6,240 € 10+ 5,630 € 20+ 5,410 € 40+ 5,190 € Mais preços... | Mín: 1 / Mult: 1 | General Purpose | 32.7mm | 4ohm | - | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 3,480 € 3+ 3,270 € 5+ 3,050 € 10+ 2,840 € 20+ 2,590 € Mais preços... | Mín: 1 / Mult: 1 | General Purpose | 45mm | 8ohm | - | 1W | 450Hz | 83dBA | Round | 1.78" | 45mm x 5mm | - | 450Hz | 450Hz to 6kHz | 6kHz | Standard | - | Bare Mount | 1.5W | - | 5mm | - | 0.2" | |||||
Each | 1+ 4,440 € 5+ 4,050 € 10+ 3,660 € 20+ 3,520 € 40+ 3,370 € Mais preços... | Mín: 1 / Mult: 1 | General Purpose | - | 8ohm | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | - | 30mm x 25mm x 6mm | 0.99" | 550Hz | 550Hz to 18kHz | 18kHz | High Temperature | - | Panel Mount | 1.5W | 30mm | 6mm | 1.19" | 0.24" |