Precisa de mais?
Quantidade | |
---|---|
1+ | 4.235,000 € |
Informação do produto
Descrição geral do produto
Now you can carry one tool to test all temperature sensors and transmitters in your plant. The Fluke 724 can measure and source 12 thermocouple types and seven RTD types, plus volts and ohms. The 724 even handles high-speed pulsed RTD circuits and provides loop power. The dual display lets you source temperature and view loop current at the same time. With its simple, 'no menus' controls, it is easy to operate, too.
- Easy to read dual display lets you view input and output simultaneously
- Measure RTDs, thermocouples, ohms, and volts to test sensors and transmitters
- Source/simulate thermocouples, RTDs, volts, and ohms to calibrate transmitters
- Perform fast linearity tests with 25% and 100% steps
- Execute remote tests with auto step and auto ramp
- Power transmitters during test using loop power supply with simultaneous mA measurement
- Store frequently-used test setups for later use
- Compact, streamlined shape makes it easy to carry
- Rugged, reliable design stands up to field use
- Backlight lets you work in poor light
- Large battery capacity of four AA cells
- Battery door for easy changes
Aplicações
Sensing & Instrumentation, Metering, Test & Measurement, Oil & Gas
Conteúdo
AC70A Test Clips, one pair of stackable test leads, TL75 Test Leads, CE and CSA Markings, Manuals in English, French, German, Spanish, Italian, Portuguese, Korean, Chinese and Japanese, Users manuals on CD-ROM & NIST- traceable calibration report and data, and 4x AA batteries
Avisos
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notas
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Especificações Técnicas
Temperature
96mm
0.02%+2LSD
-10°C
-
200mm
47mm
650g
55°C
No SVHC (14-Jun-2023)
Documentação técnica (2)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Netherlands
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto