Precisa de mais?
Quantidade | |
---|---|
1+ | 148,040 € |
Informação do produto
Descrição geral do produto
The EX655 from Extech Instruments is a 600A true RMS AC/DC clamp meter + NCV with 6000 count backlit LCD display. This clamp meter also measures AC/DC voltage, AC current, DC current, inrush current, resistance, capacitance, frequency, temperature, continuity/diode test and has an NCV detector. The EX655 has a 1.18" jaw size which accommodates conductors up to 350 MCM. This meter also features data hold, min/max, relative function, low pass filter, inrush mode, DC zero function, LCD trending bargraph, auto power off and a convenient LED worklight.
- Low impedance (LoZ) prevents false reading caused by ghost voltages, low pass filter (LPF)
- Measures 6A, 60A, 600A (0.001A) AC current
- Basic accuracy ACA is ±2.5% of rdg, DCA is ±2.5% of rdg
- Measures 600µA (0.1µA) AC/DC µA current
- Measures 1000V (0.1mV) DC voltage, 750V (1mV) AC voltage
- Basic accuracy ACV is ±1.2% of rdg, DCV is ±0.8% of rdg
- Non-contact voltage (NCV) range from 100V to 1000V
- Measures 60Mohm (0.1ohm) resistance, 60mF (0.01nF) capacitance, 10Hz to 1MHz (0.01Hz) frequency
- Measures -40 to 1832°F (1°F) and -40 to 1000°C (1°C) temperature
- Dimension is 9" x 3" x 1.6" (228mm x 77mm x 41mm), weight is 9.4oz (265g)
- Captures highest and lowest readings
- Includes a relative function
- LED worklight for use in dimly lit areas
- Auto power-off to preserve batteries
- Power: 3x AAA batteries (included)
- Supplied with test leads and bead wire temperature probe
Aplicações
Test & Measurement
Conteúdo
EX655 true RMS AC/DC clamp meter, Test leads, General purpose bead wire temperature probe, 3AAA batteries.
Notas
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
750V
60Mohm
Manual
1.18"
No SVHC (20-Jun-2016)
600A
1kV
True RMS
3.75
EX65x Series
Documentação técnica (1)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto