AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature Clamp Meters:
5 produto(s) encontrado(s)Encontre uma grande variedade de AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature Clamp Meters em Farnell Portugal. Temos em estoque uma ampla variedade de Clamp Meters, como AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC Current, AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature & AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance Clamp Meters dos principais fabricantes do mundo, incluindo: Fluke.
Ver
Comprador
Engenheiro
Fabricante
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 448,000 € 3+ 439,040 € 5+ 430,080 € | Mín: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | 600A | 600V | 600V | 60kohm | True RMS | Auto | 4 | - | |||||
Each | 1+ 867,000 € 3+ 849,660 € 5+ 832,320 € | Mín: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | 2.5kA | 1kV | 1kV | 60kohm | True RMS | Auto | - | 34mm | |||||
Each | 1+ 708,300 € | Mín: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | 2.5kA | 1kV | 1kV | 60kohm | True RMS | Auto | - | 34mm | |||||
Each | 1+ 838,890 € 3+ 801,880 € 5+ 757,330 € | Mín: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | 2.5kA | 1kV | 1kV | 60kohm | True RMS | Auto | - | 34mm | |||||
Each | 1+ 967,590 € 3+ 924,900 € 5+ 873,520 € | Mín: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | 2.5kA | 1kV | 1kV | 60kohm | True RMS | Auto | - | 34mm |