Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 303,820 € |
| 3+ | 297,740 € |
Informação do produto
Descrição geral do produto
The Multicomp Pro MP720015 is a 2-in-1, 60MHz, 8-bit handheld digital storage oscilloscope with digital multimeter. Featuring auto-scale functionality, 20 automatic measurements, USB data transmission support, waveform record and replay, newly supported SCPI and a rechargeable Li-ion battery.
- Auto-scale status
- 3.7" colour TFT display (640x480)
- Trigger sensitivity adjustable
- 24k points record length
- 8 bit vertical resolution (A/D)
- 5mV/div~5V/div vertical resolution (at input)
- Edge, video and alternate trigger types
- Auto, normal and single trigger modes
- Trigger level - ±6 divisions from screen centre
- Sample, peak detect and average acquisition modes
- 4 waveform storage
- Mini-USB and Mini-RS232 communication interfaces
- Dimensions - 115 x 180 x 40mm
- Device weight - 645g
Aplicações
Test & Measurement, Industrial, Electronics Design, Hobby & Education, Laboratory, Prototyping, Utilities
Conteúdo
Handheld Digital Storage Oscilloscope, 2x Probes, Power Adaptor, USB Mass Storage Connection Cable, USB Communication Cable, Extension Module for Capacitance Measurements, Output Terminal for 1KHz 5V Square-Wave Test Signals, CD-ROM, Operating Instructions, UK & EU Power Cords
Notas
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Especificações Técnicas
Handheld DSO
60MHz
24 kpts
TFT LCD Colour
3 Years
To Be Advised
1 Analogue
500MSPS
5.8ns
DSO w/MM, Power Cord, USB Cable, CD Rom, Manual, Probes, Probe Adjust Tool, MM Lead, Adptr, Soft Bag
EU, UK
Documentação técnica (4)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto