A262 Series Audio Transformers:
5 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
1
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ 16,580 € 5+ 14,660 € 10+ 14,330 € 20+ 13,140 € 50+ 12,880 € | Mín: 1 / Mult: 1 | 1:6.45 | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ 16,260 € 5+ 14,380 € 10+ 14,040 € 20+ 12,880 € 50+ 12,620 € | Mín: 1 / Mult: 1 | 1:2 | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ 16,260 € 5+ 14,380 € 10+ 14,040 € 20+ 12,880 € 50+ 12,620 € | Mín: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ 16,260 € 5+ 14,380 € 10+ 14,040 € 20+ 12,880 € 50+ 12,620 € | Mín: 1 / Mult: 1 | 1:1 | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ 15,790 € 5+ 13,960 € 10+ 13,630 € 20+ 12,500 € 50+ 12,250 € | Mín: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series |