31 Resultados encontrados para "TRIAD MAGNETICS"
Encontre uma grande variedade de Audio Transformers em Farnell Portugal. Temos em estoque uma grande seleção de Audio Transformers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Triad Magnetics.
Encontre uma grande variedade de Audio Transformers em Farnell Portugal. Temos em estoque uma grande seleção de Audio Transformers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Triad Magnetics.
Ver
Comprador
Engenheiro
Fabricante
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,840 € 10+4,510 € 25+4,410 € 50+4,270 € 100+3,970 € Mais preços... | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+14,880 € 5+14,370 € 10+13,850 € 50+13,060 € 100+12,740 € Mais preços... | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+4,820 € 5+4,670 € 10+4,510 € 50+4,000 € 100+3,540 € Mais preços... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+6,730 € 5+6,490 € 10+6,240 € 50+5,810 € 100+5,620 € Mais preços... | 1:1 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+4,790 € 5+4,570 € 10+4,340 € 50+4,030 € 100+3,740 € Mais preços... | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+5,140 € 5+4,900 € 10+4,650 € 50+4,320 € 100+4,020 € Mais preços... | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+16,980 € 5+16,190 € 10+15,400 € 50+14,300 € 100+13,700 € Mais preços... | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+15,750 € 5+15,170 € 10+14,580 € 50+13,560 € 100+12,590 € Mais preços... | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+14,650 € 5+14,120 € 10+13,590 € 50+12,190 € 100+11,780 € Mais preços... | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+5,860 € 10+4,920 € 25+4,730 € 50+4,460 € 100+4,260 € Mais preços... | 1:1 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
TRIAD MAGNETICS | Each | 1+5,910 € 10+5,780 € 25+5,640 € 50+5,540 € | 0.6 | - | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+8,160 € | 3.16:1 | - | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | 8ohm | Through Hole | PC Pin | 300Hz | MET Series | |||||
TRIAD MAGNETICS | Each | 1+6,030 € 5+5,930 € 10+5,840 € 25+5,760 € 50+5,640 € | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+11,610 € 5+11,350 € 10+11,100 € 25+10,790 € | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | ||||||
Each | 1+9,350 € 5+9,250 € 10+9,130 € 25+9,020 € 50+8,780 € | 0.6 | - | 2.5kohm | 2.5kohm | 40mW | 100kHz | 1kV | Data/Voice Coupling | 280ohm | 350ohm | Through Hole | PC Pin | 300Hz | - | ||||||
TRIAD MAGNETICS | Each | 1+11,000 € 5+10,730 € 10+10,440 € 25+10,110 € | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | |||||
TRIAD MAGNETICS | Each | 1+398,070 € 5+390,120 € 10+382,160 € 25+370,390 € 50+358,290 € | - | - | 600ohm | 600ohm | - | 30kHz | - | Universal Line to Universal Line | - | - | Chassis Mount | Stud | 10Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+429,920 € 5+398,530 € 10+385,130 € 25+370,790 € 50+352,000 € | 5:1 | - | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+399,200 € | 1:14 | - | 600ohm | 117.6kohm | - | 20kHz | - | Universal Line or Mike P. P. Class A Grid | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+401,730 € | 1:11.3 | - | 600ohm | 77kohm | - | 20kHz | - | Universal Line or Mike to Grid | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+343,730 € | 5.6:1 | - | 20kohm | 600ohm | 26mW | 20kHz | - | P. P. Plates to Universal Line | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+423,980 € 5+415,510 € 10+407,040 € 25+394,500 € 50+381,600 € | 1:2 | - | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
Each | 1+6,650 € 5+6,180 € 10+5,700 € 50+5,310 € 100+5,140 € Mais preços... | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+6,900 € 10+5,710 € 25+5,480 € 50+5,320 € 100+5,150 € Mais preços... | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+13,610 € 5+13,090 € 10+12,570 € 50+11,670 € 100+11,300 € Mais preços... | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||