Audio Transformers:
5 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,680 € 5+ 14,390 € 10+ 14,090 € 50+ 13,800 € 100+ 13,510 € Mais preços... | Mín: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 16,260 € 5+ 14,380 € 10+ 14,040 € 20+ 12,880 € 50+ 12,620 € | Mín: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ 5,810 € 5+ 5,540 € 10+ 5,270 € 50+ 4,910 € 100+ 4,480 € Mais preços... | Mín: 1 / Mult: 1 | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 27,560 € 5+ 23,360 € 10+ 21,770 € 20+ 20,820 € 50+ 20,140 € | Mín: 1 / Mult: 1 | 1+1 : 1+1 | - | 600ohm | 600ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ 31,360 € 5+ 30,220 € 10+ 28,970 € 20+ 27,780 € | Mín: 1 / Mult: 1 | 11:0.5+0.5 | - | 140kohm | 150ohm | - | 40kHz | - | D.I. for Electric Guitar | 3.3kohm | 58ohm | Through Hole | PC Pin | 16Hz | - |