F Series Chassis Mount Transformers:
3 produto(s) encontrado(s)F Series Chassis Mount Transformers
Chassis Mount Quick Pack™ power transformers offers a significant reduction in size and weight over a standard transformer. It is bobbin wound for reduced size and small operating space. Split Pack™ transformers are a versatile tool for an array of PC board applications. The Split Pack™ is a split bobbin side-by-side transformer, a small innovation that leads to large benefits.
- Available in six different sizes — 1 ¾ in, 2 in, 2 3/8 in, 2 13/16 in, 3 1/8 in, and 3 9/16 in
- independent secondaries allow for use in series, parallel, or separate circuits
- All secondaries are properly isolated from each other
- PC Mount Split Pack power transformer - high potential (Hipot) dielectric strength is 4200 volts AC
- Secondary to secondary Hipot is 2150 VAC
- Quick Pack power transformer - Hi-pot tested at 2,500 VRMS
- The split bobbin design eliminates the need for costly electrostatic shielding
- Terminations are suitable for both quick connects and soldering
Ver
Comprador
Engenheiro
Fabricante
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
1
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 9,530 € 5+ 9,300 € 10+ 9,070 € 25+ 8,850 € 50+ 8,100 € | Mín: 1 / Mult: 1 | Isolating | 115V, 230V | 6.3V | 3.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 0.6A | Wire Leaded | 2.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ 8,010 € 5+ 7,880 € 10+ 7,770 € 25+ 7,630 € 50+ 7,560 € Mais preços... | Mín: 1 / Mult: 1 | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ 26,780 € 5+ 26,110 € 10+ 25,440 € 25+ 24,370 € 50+ 23,300 € Mais preços... | Mín: 1 / Mult: 1 | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series |