Current Transformers :
357 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+216,000 € | - | Summation | - | - | - | - | - | - | - | - | - | 35mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering | 480A | - | 80A | SENTRON 5SV8 Series | ||||||
Each | 1+704,000 € | - | Summation | - | - | - | - | - | 2.5VA | - | - | - | 35mm | - | 0Hz to 2kHz | Chassis Mount | - | Terminal Block | - | Metering | 500A | - | 80A | SENTRON 5SV8 Series | ||||||
Each | 1+226,000 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+88,000 € | - | 1-Phase Bushing Type | - | - | 300:5 | - | Class 0.2s | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 300A | - | 5A | SENTRON 4NC Series | ||||||
SIEMENS | Each | 1+110,000 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail | - | Screw | - | Metering | 60A | - | - | SENTRON 7KT12 Series | |||||
Each | 1+144,000 € | - | 1-Phase Bushing Type | - | - | 2000:5 | - | Class 1 | 12.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 2kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+189,000 € | - | 1-Phase Bushing Type | - | - | 3000:5 | - | Class 0.5 | 30VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 3kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+116,000 € | - | 1-Phase Bushing Type | - | - | 400:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+88,000 € | - | 1-Phase Bushing Type | - | - | 250:5 | - | Class 0.2s | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+88,000 € | - | 1-Phase Bushing Type | - | - | 500:5 | - | Class 0.2s | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 500A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+116,000 € | - | 1-Phase Bushing Type | - | - | 500:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 500A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+93,200 € | - | 1-Phase Bushing Type | - | - | 600:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 600A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+79,600 € | - | 1-Phase Bushing Type | - | - | 60:5 | - | Class 1 | 1.2VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 60A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+81,100 € | - | 1-Phase Bushing Type | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+92,100 € | - | 1-Phase Bushing Type | - | - | 200:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+101,000 € | - | 1-Phase Bushing Type | - | - | 400:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+87,900 € | - | 1-Phase Bushing Type | - | - | 400:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+93,200 € | - | 1-Phase Bushing Type | - | - | 500:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 500A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+188,000 € | - | 1-Phase Bushing Type | - | - | 3000:5 | - | Class 1 | 30VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 3kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+92,100 € | - | 1-Phase Bushing Type | - | - | 300:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 300A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+138,000 € | - | 1-Phase Bushing Type | - | - | 1500:5 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1.5kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+87,900 € | - | 1-Phase Bushing Type | - | - | 100:1 | - | Class 1 | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 100A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+94,600 € | - | 1-Phase Bushing Type | - | - | 200:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+1.260,000 € | - | Summation | - | - | - | - | - | 2.5VA | - | - | - | 120mm | - | 0Hz to 2kHz | Chassis Mount | - | Terminal Block | - | Metering | 2kA | - | 330A | SENTRON 5SV8 Series | ||||||
Each | 1+92,100 € | - | 1-Phase Bushing Type | - | - | 400:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 5A | SENTRON 4NC Series | ||||||