Current Transformers :
357 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+36,430 € 5+34,770 € 10+33,260 € | - | Modular | - | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+30,320 € 5+28,940 € 10+27,680 € | - | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+68,400 € 5+66,300 € 10+64,860 € | - | Modular | - | 1kA | 1:5 | 50Hz | Class 0.5 | 10VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 1kA | - | 5A | CT MAX SELV Series | ||||||
Each | 1+31,400 € 5+30,870 € 10+30,630 € 20+29,610 € | - | Pluggable | - | 400A | 400:5 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+37,440 € 5+36,690 € 10+35,940 € 20+35,190 € | - | Pluggable | - | 200A | 200:1 | 50Hz | Class 1 | 5VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 1A | 855 Series | ||||||
Each | 1+21,750 € 10+19,770 € 25+18,600 € 50+15,900 € 100+15,210 € | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 16.5mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 125A | - | - | MR Series | ||||||
Each | 1+37,730 € | - | Pluggable | - | - | 400:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 400A | - | 5A | PACT Series | ||||||
3257878 | Each | 1+41,930 € | - | Bus-bar | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | |||||
Each | 1+46,820 € | - | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | ||||||
Each | 1+37,730 € | - | Pluggable | - | - | 600:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 600A | - | 5A | PACT Series | ||||||
Each | 1+37,730 € | - | Pluggable | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | ||||||
Each | 1+62,930 € | - | Pluggable | - | - | 1:5 | - | Class 1 | 15VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 1kA | - | 5A | PACT Series | ||||||
Each | 1+173,750 € | - | Pluggable | - | - | 200:5 | - | Class 0.5 | 2.5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 5A | 855 Series | ||||||
Each | 30+93,260 € | - | Split Core | - | - | - | - | Class 0.5 | - | 50Hz | - | - | - | - | 50Hz / 60Hz | 0 | - | - | - | Metering | - | - | - | 0 | ||||||
Each | 1+55,350 € 5+53,660 € 10+52,490 € | - | Modular | - | 300A | 300:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+40,970 € 5+39,110 € 10+37,410 € | - | Modular | - | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+66,600 € 5+64,560 € 10+63,160 € | - | Modular | - | 800A | 800:5 | 50Hz | Class 0.5 | 10VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 800A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+36,020 € 5+35,300 € 10+34,580 € 20+33,860 € | - | Pluggable | - | 400A | 400:1 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 1A | 855 Series | ||||||
Each | 1+46,800 € 5+45,370 € 10+44,370 € | - | Modular | - | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX Series | ||||||
Each | 1+37,730 € | - | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | ||||||
Each | 1+46,820 € | - | Pluggable | - | - | 600:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 600A | - | 5A | PACT Series | ||||||
Each | 1+46,820 € | - | Pluggable | - | - | 400:5 | - | Class 1 | 7.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 400A | - | 5A | PACT Series | ||||||
Each | 1+37,730 € | - | Pluggable | - | - | 300:5 | - | Class 1 | 7.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 300A | - | 5A | PACT Series | ||||||
Each | 1+46,820 € | - | Pluggable | - | - | 500:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 500A | - | 5A | PACT Series | ||||||
Each | 1+46,820 € | - | Pluggable | - | - | 800:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 800A | - | 5A | PACT Series | ||||||