Current Transformers :
360 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 3+140,970 € | - | Split Core | - | - | - | - | Class 1 | 7.5VA | - | - | - | 35.7mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 500A | - | 5A | CTA Series | ||||||
Each | 1+158,730 € 5+137,770 € 10+132,760 € 25+130,100 € 50+127,450 € | - | Split Core | - | - | 400:5 | - | Class 1 | - | - | - | - | 35.7mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 400A | - | 5A | CTA Series | ||||||
Each | 6+115,880 € | - | Split Core | - | - | - | - | Class 1 | 2.5VA | - | - | - | 23.9mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 300A | - | 5A | CTA Series | ||||||
Each | 1+64,610 € 5+51,200 € 10+50,270 € 25+49,340 € 50+48,350 € | - | Cable, Bus-bar | - | - | 100:5 | - | Class 0.5 | - | - | - | - | 24mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 100A | - | 5A | CTD-2X Series | ||||||
Each | 1+126,610 € | - | Split Core | - | - | 250:5 | - | Class 1 | 1VA | - | - | - | 28mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+138,320 € | - | Split Core | - | - | 100:1 | - | Class 1 | 0.2VA | - | - | - | 18mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering & Protection | 100A | - | 1A | 855 Series | ||||||
Each | 20+71,170 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+129,400 € 5+112,310 € 10+108,230 € 25+106,070 € 50+103,900 € | - | Split Core | - | - | 250:5 | - | Class 1 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 250A | - | 5A | CTA Series | ||||||
Each | 1+74,630 € 5+59,140 € 10+58,070 € 25+56,990 € 50+55,850 € | - | Cable, Bus-bar | - | - | 400:5 | - | Class 0.5 | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 400A | - | 5A | CTD-3X Series | ||||||
Each | 1+67,740 € 5+53,680 € 10+52,710 € 25+51,730 € 50+50,700 € | - | Cable, Bus-bar | - | - | 125:5 | - | Class 0.5 | - | - | - | - | 23.3mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 125A | - | 5A | CTD-1X Series | ||||||
Each | 3+240,290 € | - | Split Core | - | - | - | - | Class 1 | 10VA | - | - | - | 35.7mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 600A | - | 5A | CTA Series | ||||||
Each | 1+66,780 € 5+52,920 € 10+51,960 € 25+50,990 € 50+49,970 € | - | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | - | - | 24mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 250A | - | 5A | CTD-2X Series | ||||||
Each | 1+128,740 € 5+111,740 € 10+107,680 € 25+105,530 € 50+103,370 € | - | Split Core | - | - | 150:5 | - | Class 3 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 150A | - | 5A | CTA Series | ||||||
CARLO GAVAZZI | Each | 1+232,950 € | - | True RMS AC | - | - | - | - | - | - | - | - | - | 27.2mm | - | 40Hz to 1kHz | Chassis Mount | - | Wire Leaded | - | Metering | 50A | - | - | A82-30 Series | |||||
Each | 1+87,900 € | - | 1-Phase Bushing Type | - | - | 200:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+6,140 € 10+4,910 € 25+3,430 € 50+3,290 € 100+3,140 € Mais preços... | - | 0-Phase Molded Case | - | - | - | - | - | - | - | - | - | 6mm | - | 60Hz | Through Hole | - | PC Pin | - | Metering & Protection | 15A | - | - | MR Series | ||||||
Each | 1+227,000 € | - | Summation | - | - | - | - | - | - | - | - | - | 70mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering | 1.2kA | - | 200A | SENTRON 5SV8 Series | ||||||
Each | 1+1.350,000 € | - | 3-Phase | - | - | - | - | - | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Flat Connector | - | Metering & Protection | 820A | - | 1A | - | ||||||
Each | 1+93,200 € | - | 1-Phase Bushing Type | - | - | 750:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 750A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+79,600 € | - | 1-Phase Bushing Type | - | - | 400:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+81,100 € | - | 1-Phase Bushing Type | - | - | 200:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 5A | SENTRON 4NC Series | ||||||
CROMPTON - TE CONNECTIVITY | Each | 1+80,980 € 5+76,710 € 10+72,930 € | - | 3-Phase Molded Case | - | - | 125:5 | - | Class 3 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 125A | - | 5A | M3N1 Series | |||||
Each | 1+183,000 € | - | 1-Phase Bushing Type | - | - | 2000:5 | - | Class 0.5 | 20VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 2kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+79,600 € | - | 1-Phase Bushing Type | - | - | 50:5 | - | Class 1 | 1.2VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 50A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+150,000 € | - | Summation | - | - | - | - | - | - | - | - | - | 20mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering | 380A | - | 63A | SENTRON 5SV8 Series | ||||||