300:5 Current Transformers:
12 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,860 € 5+ 49,760 € 10+ 43,190 € 20+ 42,330 € | Split Core | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
Each | 1+ 150,880 € | Pluggable | - | 300:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+ 150,880 € | Pluggable | - | 300:5 | - | Class 0.5 | 5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+ 155,040 € 5+ 134,560 € 10+ 129,670 € 25+ 127,080 € 50+ 124,480 € | Split Core | - | 300:5 | - | Class 1 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | ||||||
Each | 1+ 59,990 € 5+ 58,790 € 10+ 57,590 € | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 4VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | ||||||
3907360 | Each | 1+ 56,670 € | Rectangular | - | 300:5 | - | Class 1 | 40VA | - | 41.5mm | - | Chassis Mount | Screw | Metering & Protection | 300A | 5A | MFO Series | |||||
Each | 1+ 55,350 € 5+ 53,660 € 10+ 52,490 € | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | 300:5 | - | Class 1 | 7.5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 300A | 5A | PACT Series | ||||||
Each | 1+ 70,420 € 5+ 55,810 € 10+ 54,800 € 20+ 53,780 € 50+ 52,700 € | Cable, Bus-bar | - | 300:5 | - | Class 0.5 | 5VA | - | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 300A | 5A | CTD-1X Series | ||||||
Each | 1+ 92,100 € | 1-Phase Bushing Type | - | 300:5 | - | Class 0.5 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 79,600 € | 1-Phase Bushing Type | - | 300:5 | - | Class 1 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 88,000 € | 1-Phase Bushing Type | - | 300:5 | - | Class 0.2s | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | SENTRON 4NC Series | ||||||