0
0 itens0,00 €
sem IVA
sem IVA

Toroidal Power Transformers :

334 produto(s) encontrado(s)
Encontre uma grande variedade de Toroidal Power Transformers em Farnell Portugal. Temos em estoque uma grande seleção de Toroidal Power Transformers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond.

Todos os filtros

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço (sem IVA)
Quantidade
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
4209605

RoHS

Each
1+83,830 €
-
160VA
2 x 115V
2 x 35V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
107mm
-
50mm
-
RKD Series
4209597

RoHS

Each
1+302,350 €
-
1kVA
2 x 115V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
170mm
-
85mm
-
RKD Series
4209610

RoHS

Each
1+51,020 €
-
20VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209644

RoHS

Each
1+45,290 €
-
50VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209632

RoHS

Each
1+116,810 €
-
300VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
126mm
-
64mm
-
RKD Series
1675074

RoHS

Each
1+33,630 €
5+32,950 €
10+32,280 €
25+31,610 €
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9531599

RoHS

Each
1+20,580 €
5+20,160 €
10+19,750 €
25+19,340 €
50+18,930 €
-
7VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
292mA
-
9532706

RoHS

Each
1+29,600 €
5+29,010 €
10+28,420 €
25+27,830 €
50+27,230 €
-
80VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
3.33A
MCTA
9530649

RoHS

Each
1+38,930 €
5+36,960 €
10+34,970 €
25+33,370 €
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
4.44A
MCTA
1675051

RoHS

Each
1+23,120 €
5+22,650 €
10+22,190 €
25+21,730 €
50+21,270 €
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
1675045

RoHS

Each
1+21,970 €
5+21,540 €
10+21,090 €
25+20,660 €
50+20,220 €
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530355

RoHS

Each
1+24,650 €
5+24,160 €
10+23,660 €
25+23,170 €
50+22,680 €
-
50VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.78A
MCTA
9531440

RoHS

Each
1+19,100 €
5+18,720 €
10+18,330 €
25+17,950 €
50+17,570 €
-
3.2VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
23mm
107mA
-
9530940

RoHS

Each
1+66,370 €
5+63,020 €
10+59,630 €
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9530754

RoHS

Each
1+53,950 €
5+51,230 €
10+48,470 €
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
9530290

RoHS

Each
1+21,210 €
5+20,780 €
10+20,360 €
25+19,930 €
50+19,510 €
-
30VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.67A
MCTA
1675095

RoHS

Each
1+74,480 €
5+70,710 €
10+66,910 €
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
1675055

RoHS

Each
1+23,870 €
5+23,390 €
10+22,910 €
25+22,440 €
50+21,960 €
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
9530282

RoHS

Each
1+22,910 €
5+22,450 €
10+21,990 €
25+21,530 €
50+21,080 €
-
30VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
2.5A
MCTA
1675067

RoHS

Each
1+31,520 €
5+30,890 €
10+30,260 €
25+29,630 €
-
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.22A
VTX
1675054

RoHS

Each
1+23,120 €
5+22,650 €
10+22,190 €
25+21,730 €
50+21,270 €
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
600mA
VTX
1675058

RoHS

Each
1+23,870 €
5+23,390 €
10+22,910 €
25+22,440 €
50+21,960 €
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
9530479

RoHS

Each
1+34,530 €
5+33,830 €
10+33,140 €
25+32,460 €
-
100VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
4.17A
MCTA
9530304

RoHS

Each
1+21,210 €
5+20,780 €
10+20,360 €
25+19,930 €
50+19,510 €
-
30VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.25A
MCTA
9530800

RoHS

Each
1+53,950 €
5+51,230 €
10+48,470 €
-
250VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.57A
MCTA
1-25 de 334 artigos
de 14 página(s)

fabricantes de primeira linha

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account