Contactem-me quando voltar a existir em stock
Quantidade | |
---|---|
1+ | 2.180,000 € |
Informação do produto
Descrição geral do produto
UBX-160 USRP is a daughterboard. It is a full duplex wideband transceiver that covers frequencies from 10MHz to 6GHz with up to 160MHz of instantaneous bandwidth. The UBX daughterboard works interchangeably with other USRP daughterboards and is supported by the USRP Hardware Driver™ (UHD) software API for seamless integration into existing applications. The flexible transceiver features multiple reconfigurable RF signal paths to optimize performance across a wide frequency range. A down conversion stage in the transmitter path and an up conversion stage in the receiver path, extends the tuning range of the main direct conversion stage to cover signals with a centre frequency from 10MHz to 500MHz. The wide RF coverage of the UBX daughterboard is ideal for applications spanning all the most common bands of interest such as HF, VHF, cellular, radar and Wi-Fi.
- Full-duplex operation, RF shielding
- Coherent and phase-aligned operation
Especificações Técnicas
-
6GHz
-
-
UBX-160
-
-
-
-
Lead (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Malaysia
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto