Informação do produto
Descrição geral do produto
DC-ME-Y402-LX is an Digi Connect ME 9210 module for linux with 4MB flash, 8MB RAM (single-unit pack). The Digi Connect ME 9210 is an ultra-compact embedded system-on-module (SoM) with 10/100 Ethernet support based on Digi's new and powerful 32bit NS9210 processor (ARM9). The module allows customers to implement the next generation of leading network enabled products and maintains full form factor and pin-compatibility with the existing Digi Connect ME family. Digi's own NET+ARM processor technology also delivers the true long term availability that is a key requirement for embedded applications. The Digi Connect ME 9210 family features the development and operational benefits of the iDigi Device Cloud. This secure highly scalable platform seamlessly ties enterprise applications and remote devices together. iDigi Manager Pro empowers IT, network operations and customer support organizations to conquer the challenges of managing equipment in their device networks.
- Secure 802.11b/g/n Wi-Fi support
- Integrated 10/100Mbit Ethernet interface
- Support for Digi embedded linux
- Industrial operating temperature system-on-module
- RJ-45 form factor compatible with Digi connect ME
- On-chip hardware encryption engine
- Extended set of on-chip interfaces and signals
- Power management modes
- Low emission design (FCC Class B)
- Seamless migration to NET+ARM chip design
Aplicações
Communications & Networking, Building Automation, Security
Especificações Técnicas
-
-
100Mbps
-
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto