Audio Signal Indicator Units:
389 Products FoundFind a huge range of Audio Signal Indicator Units at Farnell Portugal. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Auer Signal, Schneider Electric & Moflash Signalling
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €79.440 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 80dBA | IP65 | 111 Series | 2.8kHz | 20mA | 71.7mm | -20°C | 50°C | |||||
Each | 1+ €75.200 | Min: 1 / Mult: 1 | 115V | - | Continuous | 98dBA | IP65 | 585 Series | 110Hz | 70mA | 84mm | -20°C | 50°C | |||||
Each | 1+ €59.220 | Min: 1 / Mult: 1 | 24V | 24V | 8 Tone | 102dBA | IP65, NEMA 12 | KombiSIGN 72 Series | - | 30mA | 54mm | -20°C | 50°C | |||||
Each | 1+ €847.270 | Min: 1 / Mult: 1 | 115V | - | 32 Tone | 110dBA | IP66, IP67 | 129 Series | 2.4kHz | 120mA | 161mm | -40°C | 55°C | |||||
Each | 1+ €117.650 | Min: 1 / Mult: 1 | - | 24V | Self-Adjustable | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 1kHz | 70mA | 110mm | -20°C | 50°C | |||||
Each | 1+ €666.750 | Min: 1 / Mult: 1 | 24V | - | Continuous | 105dBA | IP55 | 750 Series | 100Hz | 450mA | 350mm | -40°C | 50°C | |||||
Each | 1+ €106.590 | Min: 1 / Mult: 1 | 115V | - | Continuous | 108dBA | IP55 | 570 Series | 100Hz | 200mA | 360mm | -20°C | 60°C | |||||
Each | 1+ €129.870 | Min: 1 / Mult: 1 | 115V | - | Continuous | 105dBA | IP65 | 573 Series | 100Hz | 200mA | 232mm | -30°C | 50°C | |||||
Each | 1+ €53.590 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dBA | IP33 | 118 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C | |||||
Each | 1+ €178.480 | Min: 1 / Mult: 1 | - | 60V | 32 Tone | 105dBA | IP66 | 139 Series | 2.85kHz | 15mA | 108mm | -25°C | 70°C | |||||
Each | 1+ €750.520 | Min: 1 / Mult: 1 | - | 24V | Continuous | 105dBA | IP65 | 761 Series | 145Hz | 350mA | 232mm | -40°C | 50°C | |||||
Each | 1+ €142.590 | Min: 1 / Mult: 1 | 230V | - | 32 Tone | 114dBA | IP65 | 144 Series | 2.85kHz | 30mA | 150mm | -30°C | 50°C | |||||
Each | 1+ €112.800 | Min: 1 / Mult: 1 | 115V | - | Continuous, Pulse | 92dBA | IP65 | 128 Series | 2.3kHz | 25mA | 84mm | -20°C | 50°C | |||||
Each | 1+ €666.750 | Min: 1 / Mult: 1 | 115V | - | Continuous | 105dBA | IP55 | 750 Series | 100Hz | 205mA | 350mm | -40°C | 50°C | |||||
Each | 1+ €35.970 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ €240.150 | Min: 1 / Mult: 1 | 230V | - | Continuous | 108dBA | IP65, NEMA 12 | 574 Series | 110Hz | 30mA | 340mm | -30°C | 50°C | |||||
Each | 1+ €209.660 | Min: 1 / Mult: 1 | 48V | 48V | Continuous | 108dBA | IP65, NEMA 12 | 575 Series | 110Hz | 210mA | 169mm | -30°C | 50°C | |||||
Each | 1+ €43.440 | Min: 1 / Mult: 1 | 115V | 115V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ €103.110 | Min: 1 / Mult: 1 | 115V | - | 8 Tone | 100dBA | IP65, NEMA 4X | 110 Series | 3.4kHz | 40mA | 64mm | -20°C | 50°C | |||||
Each | 1+ €65.200 | Min: 1 / Mult: 1 | 230V | - | 8 Tone | 102dBA | IP65, NEMA 12 | KombiSIGN 72 Series | 3.6kHz | 45mA | 54mm | -20°C | 50°C | |||||
Each | 1+ €631.930 | Min: 1 / Mult: 1 | 230V | - | 42 Tone | 120dBA | IP66 | 142 Series | 2.85kHz | 65mA | 168mm | -25°C | 75°C | |||||
Each | 1+ €114.560 | Min: 1 / Mult: 1 | 230V | - | Continuous | 105dBA | IP66 | 153 Series | 3kHz | 150mA | 72mm | -25°C | 50°C | |||||
Each | 1+ €40.650 | Min: 1 / Mult: 1 | 230V | - | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ €163.370 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 92dBA | IP65 | 127 Series | 2.3kHz | 25mA | 64mm | -20°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ €46.500 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 88dB | IP67, IP69K | LR6+FB295 Series | 4.032kHz | - | 53.5mm | -20°C | 50°C |