Informação do produto
Descrição geral do produto
The FX15 series Wire-to-Board Connector supports LVDS signal. The reduction in space is achieved by designing the contacts in 2-row staggered 1mm pitch on the mating side and on a single row 0.5mm pitch on the termination side. The contact configuration provides equal length transmission lines, which prevents LVDS signal loss within the connector. Availability of shielded and non-shielded types allows for design flexibility. The built-in guide posts allow secure self-alignment within ±1.5mm. Side latch locking provides complete and secure mating, as well as easy unmating. The enlarged metal shields prevent intrusion and emission of electromagnetic interference, which enhances the integrity of the LVDS.
- Space-saving
- Equal length transmission lines
- Self-alignment and self-guiding
- Secure and complete mating/unmating
- Enhanced shielding performance with FX15S
Aplicações
Industrial
Especificações Técnicas
Wire-to-Board
2Rows
Surface Mount Right Angle
FX15
Gold Plated Contacts
1mm
51Contacts
Surface Mount Right Angle
Phosphor Bronze
No SVHC (17-Dec-2014)
Documentação técnica (3)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Malaysia
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto