Informação do produto
Descrição geral do produto
JN5139-Z01-M01R1V is an JN5139 module family. It is featured with SMA antenna connector. The JN5139-xxx-Myy family is a range of surface mount modules that enables users to implement systems using Jennic's own JenNet networking stack, IEEE802.15.4 or ZigBee with minimum time to market and at the lowest cost. They remove the need for expensive and lengthy development of custom RF board designs and test suites. The module use Jennic's JN5139 wireless microcontroller to provide a comprehensive solution with high radio performance and all RF components are included. All that is required to develop and manufacture wireless control or sensing products is to connect a power supply and peripherals such as switches, actuators and sensors, considerably simplifying product development.
- 2.4GHz IEEE802.15.4 and ZigBee compatible
- 2.7-3.6V operation
- Sleep current (with active sleep timer) 2.6µA
- Micro miniature module solutions
- Ready to use in products
- Minimises product development time
- No RF test required for systems
- Compliant with FCC part 15 rules, ETSI ETS 300-328 and Japan ARIB STD-T66
- Production volumes supplied pre-programmed with application software
- Communicates up to 1KM range
Aplicações
Wireless, RF Communications, Building Automation, Hobby & Education, Industrial
Especificações Técnicas
-
IEEE 802.15.4
Serial, SPI, UART
3.6V
JN5139
-
2.7V
No SVHC (17-Dec-2015)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto