Quantidade | |
---|---|
1161+ | 7,460 € |
Informação do produto
Descrição geral do produto
PHA223HMP4680ME4 is a PHA223 series ultra low ESR conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA223 winding is impregnated with liquid electrolyte that results to self healing features of the capacitor. Due to its mechanical robustness, the PHA223 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Capacitance value is 6800µF with ±20% tolerance
- Voltage(VDC) is 25V
- ESR is 3.6mohm
- 20x35 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
Especificações Técnicas
6800µF
25V
0.0036ohm
20.2mm
-
-40°C
PHA223 Series
No SVHC (21-Jan-2025)
± 20%
Axial Leaded
2000 hours @ 125°C
34.7mm
-
125°C
AEC-Q200
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Portugal
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto