Informação do produto
Descrição geral do produto
EMI 35 200ML is a highly conductive coating for shielding against electromagnetic interference and protecting against electrostatic discharge. Offers an effective solution for plastic housings and non-conductive materials. EMI 35 contains a special copper pigment, which builds an electrical conductive network within a thermoplastic resin. In this way it is easy to build up a conductive screen on plastic surfaces. This conductive screen prevents that electrical devices will emit electromagnetic noise or that the device is affected by electromagnetic noise from its environment. A reduction of 60dB can be reached. Protection of sensitive electronics from electromagnetic waves offers an effective solutions whenever plastic housings require shielding from electromagnetic noise in office equipment, measuring instruments, consumer electronics and telecommunication equipment.
- Aerosol paint contains a special copper pigment which creates an electrically conductive network
- 30-minute drying time (at 20°C)
Especificações Técnicas
Conductive
Aerosol
200ml
-
Plastics
Brown
-
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Switzerland
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto