Informação do produto
Alternativas para 841AR-15ML
4 produtos encontrados
Descrição geral do produto
841AR-15ML is an acrylic lacquer pigmented with conductive nickel flakes. The cured traces are durable and corrosion resistant. They adhere well to plastics and most electronic substrates. The product is best applied with a solvent-resistant brush. This print repairs damaged traces on keyboards, game controllers, remote controls, mixing boards and PCBs. It also creates conductive traces for prototyping, hobbies, or maker projects. It is great for making small connections in or between circuits, such as jumpers, through-holes, bridges and links. It can also be used to increase the surface area of contacts by painting the area around them. For applications requiring lower resistance, use the 842AR-15ML Silver Conductive Print. For a more economical alternative, use the 838AR-15ML Carbon Conductive Print.
- Creates durable, reliable and conductive traces
- Resistivity of 0.0040ohmcm
- Dries in minutes at room temperature
- Good flexibility
- Toluene, xylene and MEK free
Especificações Técnicas
Nickel Conductive
Jar
12ml
841AR
Plastic Electronic Enclosures
Grey
-
No SVHC (27-Jun-2024)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Canada
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto