Registe o seu interesse aqui
Quantidade | |
---|---|
1+ | 26,800 € |
Informação do produto
Descrição geral do produto
MIKROE-6207 is a pressure 23 click - 07BA compact add-on board for accurate and reliable absolute pressure and temperature measurements in harsh environments. This board features the MS5849-07BA, an ultra-compact, chlorine-resistant sensor from TE Connectivity that delivers 24-bit resolution data via I2C or SPI interfaces. It operates within pressure ranges of 0.4 to 7bar, features a chlorine-resistant gel coating and measures temperatures from -20 to +85°C. The sensor's grounded metal ring provides robust protection and secure O-ring mounting, while the flexible communication options allow for optimized performance. Ideal for industrial, environmental, and automotive applications requiring precise pressure and temperature monitoring. Pressure 23 Click - 07BA is fully compatible with mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- High-resolution pressure sensor
- Fast conversion
- 24-bit ADC
- Built-in automatic conversion
- Signalling state by interrupt
- Programmable filter, built-in FIFO
- I2C, SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Especificações Técnicas
Pressure 23 Click 07BA Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade de produto