Informação do produto
Descrição geral do produto
The MP003331 from Multicomp Pro is a product designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. MP003331 is a high powered air duster which contains non-flammable, inert, fluorinated propellant that combines the low GWP (global warming potential) of hydrocarbons with the ultra-low MIR (maximum incremental reactivity) and POCP (photochemical ozone creation potential) of hydrofluorocarbons. MP003331 should be used in a vertical position or at an angle of not greater than 60° to the vertical otherwise a freezing effect will result. Avoid prolonged blasts as frost can form on the surface of the can.
- Colourless
- Flash point (°C): none
- GWP (vs CO2, 100yr ITH): <1
- 400ml aerosol
Especificações Técnicas
-
400ml
No SVHC (16-Jan-2020)
Aerosol