Quantidade | |
---|---|
1+ | 34,690 € |
Informação do produto
Descrição geral do produto
For high performance hearing protection against moderate to high noise levels, use 3M™ PELTOR™ Earmuffs X3. The X3 earmuffs are colour coded red, making it simple to select the correct level of protection from the X series range. Combining 3M's legendary hearing protection knowledge with advanced technology, our earmuffs include a specially designed spacer which improves noise reduction without the excess bulk and weight. This means the X3 is lightweight and streamlined whilst reducing noise up to 33 dB. The electrically insulated, twin headband design helps reduce heat build up on top of the head, and the stainless steel wire, coated with plastic makes the headband the most robust 3M has to offer. It is both strong and comfortable as the flat wide headband has a soft plastic coating providing stable pressure on top of the head. No exposed metal means the product is 'dielectric', providing electrical resistance for those applications with risk of spark or charge.
Especificações Técnicas
Muff
33dB
Boric acid (14-Jun-2023)
33dB
Peltor - X Series Ear Defenders
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Poland
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto