Quantidade | |
---|---|
1+ | 41,840 € |
Informação do produto
Descrição geral do produto
For high performance hearing protection against moderate to high noise levels, use 3M™ PELTOR™ Earmuffs X5. 3M PELTOR Earmuffs X5 are colour coded black, making it simple to select the correct level of protection from the X series range. Combining 3M's legendary hearing protection knowledge with advanced technology, our earmuffs include a specially formulated foam in the earcups and cushions with an innovative spacer and cup design. Making our 3M Peltor X Series X5 earmuff the highest attenuating earmuff in the market reducing noise up to 36 dB. The technology employed in the design means despite the larger earcups, the earmuff is still lightweight with excellent balance and comfort. The P3 adaptor in the X series line features the same metal arms as can be seen on the helmet mounted models in the 3M™ Peltor™ Optime™ range.
Especificações Técnicas
Muff
36dB
To Be Advised
36dB
Peltor - X Series Ear Defenders
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Poland
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto