Informação do produto
Descrição geral do produto
The 810-15-UK2-T195-BX1-FEC is a heavy duty mid-range Glue Gun with full hand lever trigger and narrow profile handle with soft feel grip. The TEC 810 has several unique features including an illuminated ON/OFF switch, a narrow profile handle with soft grip and an adjustable trigger stroke to accommodate most hand sizes. The tool has a detachable stand with built-in spanners for the nozzle and trigger adjustment. The front of the tool is both slim and smooth, allowing greater access and making it exceptionally easy to keep clean. The TEC 810 is heated by a powerful stainless steel cartridge heater which is controlled by a pre-set thermostat. This thermostat can be easily changed to adjust the set temperature of the tool for the many different types of hot-melt adhesive available. The TEC 810-15 dispenses 15 x 300mm high performance TECBOND hot-melt glue sticks, giving a third more output of molten glue from each pull of the trigger.
- Illuminated ON-OFF switch and detachable base stand incorporating nozzle spanner
- Open breach for easy cleaning and trigger stroke adjustment screw to accommodate any size hand
- 15mm Glue sticks
- 300W High performance stainless steel cartridge
Aplicações
Maintenance & Repair
Especificações Técnicas
-
-
UK Type G
-
-
No SVHC (21-Jan-2025)
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Great Britain
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto