Descrição geral do produto
The UTSEM05 from Shesto is a 5litre ultrasonic sensitive metal cleaner solution. It is a concentrated ultrasonic cleaner fluid designed to clean sensitive metals including brass, aluminium, copper, zinc, tin and alloys. A concentrated cleaner and degreaser formulated to aid cleaning in ultrasonic baths. It quickly removes grease, oil, lubricants and grime from surfaces and emulsifies them into the solution. Concentrate is added to water at a rate of 1 part concentrate to 10 parts of water (using deionised / demineralised water). This cleaner is designed for industrial professional use and hobbyist use.
- Cleaning process will not damage, corrode or darken metal components
- Operating temperature of bath should be set between 50°C to 80°C
- Safe to use on most metals
Aplicações
Hobby & Education, Industrial
Notas
Always test before use on new applications and after cleaning rinse all surfaces thoroughly with clean water. The bath should be changed regularly when the solution becomes dirty.
Especificações Técnicas
Metal
Can
-
No SVHC (25-Jun-2025)
Metals
5l
-
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Great Britain
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto