Informação do produto
Descrição geral do produto
The INA213AIDCKT is a voltage-output Current Shunt Monitor that can sense drops across shunts at common-mode voltages from -0.3 to 26V, independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This device operates from a single 2.7 to 26V power supply, drawing a maximum of 100µA of supply current.
- Wide common-mode voltage range (-0.3 to 26V)
- ±1% Gain error (overtemperature), 0.5µV/°C offset drift, 10ppm/°C gain drift (maximum) accuracy
- 50V/V Gain
- 100µA Maximum quiescent current
- Green product and no Sb/Br
Aplicações
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management, Maintenance & Repair
Avisos
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notas
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Especificações Técnicas
14kHz
6Pins
125°C
26V
Surface Mount
-
No SVHC (17-Dec-2015)
1 Amplifier
SC-70
-
SC-70
-40°C
2.7V
120dB
-
MSL 2 - 1 year
100µV
35µA
14kHz
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto