Contactem-me quando voltar a existir em stock
| Quantidade | |
|---|---|
| 1+ | 350,450 € |
Informação do produto
Descrição geral do produto
EVLMG1-250WLLC demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on MasterGaN1. This device, embedding a couple of GaN power transistors and a driver in the same package, allows to interface directly any kind of SMPS controller. The high efficiency and small size make the board suitable also when available space is limited. Output power can be up to 250 W at 24 Vdc. Converters come with overcurrent, short-circuit and overvoltage protection. The input voltage monitoring allows the startup with correct sequencing of cascade converters, preventing operation with too low input voltage. The board is composed of a motherboard with the transformer and the primary controller, and two small daughterboards: one at primary side embeds the MasterGaN1, another on secondary side has the SR controller SRK2001 and the MOSFETs.
- High efficiency and compact solution for DC/DC conversion using MasterGaN1
- Nominal input voltage of 400V +/- 10%
- Efficiency is <gt/>92%
- Outputs protected against short-circuit and overcurrent
- Input voltage monitor for correct sequencing as D2D converter and brownout protection
- Board size: 100 x 60 (W x H) mm, maximum components height: 35mm
- Applications: industrial DC-DC applications, adapters, consumer SMPS
Especificações Técnicas
STMicroelectronics
Power Management
Demonstration Board MasterGaN1
-
MasterGaN1
Resonant LLC Converter
MasterGaN Series
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Italy
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto