Contactem-me quando voltar a existir em stock
Quantidade | |
---|---|
1+ | 371,450 € |
Informação do produto
Descrição geral do produto
OM13031 is a Hitex LPC4350 Eval board which allows to quickly and easily evaluate the LPC4300 family of microcontrollers. The microcontroller, board, and the accompanying features make it a great starting point for next Cortex-M4 project. Populated with the LPC4350 to demonstrate LPC4300 features, the LPC4350 offers industry leading dual core performance, large internal memories and advanced peripherals. Board has a variety of special features showcasing the high performance DSC capability of the LPC4350 microprocessor. The board is USB powered, but can also be driven by external power supply or via power over Ethernet. It is equipped with 65MB SDRAM, 32MB parallel flash and 512kB SRAM and a serial EEPROM. For debugging a JTAG as well as a 20 pin Cortex debug connector with ETM is available. All channels (USB1 and USB2) as well as Ethernet are provided by Phy. This makes USB device, USB host and OTG available as well as UART and CAN.
- Power over Ethernet
- SDRAM, SRAM, parallel flash, NAND flash, qSPI flash
- Temperature sensor, SD card, media-connector
- CAN, UART, Ethernet, USB (Host, Device, OTG)
- Debug with standard ARM JTAG and JTAG + Trace connector
- Ready for Jennic ZigBee module
- Small onboard display and NXP standard display
- Audio IN an OUT, microphone IN, headphones OUT and a D-Class amplifier
Aplicações
Industrial, Consumer Electronics, RF Communications, Metering
Conteúdo
Board, USB Cable.
Especificações Técnicas
NXP
LPC43xx
Cortex-M4
0
32bit
ARM
LPC43xx
-
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Thailand
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto