Informação do produto
Descrição geral do produto
The TPL0102-100RUCR is a two linear-taper Digital Potentiometer with 256 wiper positions. It can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0102-100 has an end-to-end resistance of 100kΩ. The TPL0102 has non-volatile memory (EEPROM) which can be used to store the wiper position. This is beneficial because the wiper position is stored even during power-off and is automatically reinstated after power-on. The internal registers of the TPL0102 can be accessed using the I²C interface.
- Non-volatile memory stores wiper settings
- Fast Power-up Response Time to Wiper
- 4ppm/°C Ratiometric temperature coefficient
- I²C Compatible serial interface
- Shutdown mode
- ESD performance tested Per JESD 22
- Green product and no Sb/Br
Aplicações
Power Management, Sensing & Instrumentation
Avisos
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Especificações Técnicas
100kohm
I2C
± 20%
5.5V
14Pins
± 130ppm/°C
85°C
-
No SVHC (17-Dec-2015)
Dual
Linear
2.7V
QFN
256
-40°C
Dual 256-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Thailand
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto