177 Resultados encontrados para "VISION"
Encontre uma grande variedade de ARM Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de ARM Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Stmicroelectronics & NXP.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,900 € 10+ 6,730 € 25+ 6,560 € 50+ 6,390 € 100+ 6,220 € | Total:6,90 € Mín: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ 5,260 € 10+ 4,040 € 25+ 3,730 € 50+ 3,430 € 100+ 3,120 € Mais preços... | Total:5,26 € Mín: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 36Pins | VFQFPN | 26I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ 9,000 € 10+ 7,040 € 25+ 6,540 € 50+ 6,020 € 100+ 5,390 € Mais preços... | Total:9,00 € Mín: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ 9,030 € 10+ 7,200 € 25+ 6,730 € 50+ 6,190 € 100+ 5,610 € Mais preços... | Total:9,03 € Mín: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ 4,740 € 10+ 3,880 € 25+ 3,660 € 50+ 3,550 € 100+ 3,430 € Mais preços... | Total:4,74 € Mín: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ 4,340 € 10+ 3,310 € 25+ 3,050 € 50+ 3,020 € 100+ 3,000 € Mais preços... | Total:4,34 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 256KB | 48Pins | UFQFPN | 36I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 13,050 € 10+ 10,320 € 25+ 9,350 € 50+ 9,310 € 100+ 9,260 € | Total:13,05 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 2MB | 176Pins | LQFP | 140I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 9,780 € 10+ 7,660 € 25+ 7,130 € 50+ 6,920 € 100+ 6,580 € | Total:9,78 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 11,490 € 10+ 9,060 € 25+ 8,700 € 50+ 8,340 € 100+ 7,890 € | Total:11,49 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | LQFP | 140I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 6,650 € 10+ 5,180 € 25+ 4,800 € 50+ 4,550 € 100+ 4,290 € Mais preços... | Total:6,65 € Mín: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 9,570 € 10+ 7,500 € 25+ 6,980 € 50+ 6,420 € 100+ 5,760 € Mais preços... | Total:9,57 € Mín: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 8,140 € 10+ 6,340 € 25+ 5,890 € 50+ 5,420 € 100+ 4,840 € Mais preços... | Total:8,14 € Mín: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ 12,620 € 10+ 9,970 € 25+ 8,820 € 50+ 8,760 € 100+ 8,700 € | Total:12,62 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 4,010 € 10+ 3,060 € 25+ 2,810 € 50+ 2,780 € 100+ 2,740 € Mais preços... | Total:4,01 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 128KB | 64Pins | LQFP | 50I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 13,080 € 10+ 10,620 € 25+ 9,730 € 50+ 9,630 € 100+ 9,530 € | Total:13,08 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | LQFP | 140I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 2,010 € 10+ 1,620 € 25+ 1,530 € 50+ 1,480 € 100+ 1,470 € Mais preços... | Total:2,01 € Mín: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | 24I/O's | - | CAN, I2C, SPI, USART, USB | - | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ 13,480 € 10+ 11,440 € 25+ 10,560 € 50+ 9,720 € 100+ 9,340 € | Total:13,48 € Mín: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 1MB | 176Pins | LQFP | 140I/O's | - | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 9,640 € 10+ 7,280 € 25+ 7,180 € 50+ 7,070 € 100+ 6,970 € | Total:9,64 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 14,010 € 10+ 11,110 € 25+ 10,380 € 50+ 9,860 € 100+ 9,700 € | Total:14,01 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 216Pins | TFBGA | 168I/O's | - | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 12,880 € 10+ 10,880 € 25+ 10,680 € 50+ 9,830 € 100+ 9,610 € | Total:12,88 € Mín: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 1MB | 208Pins | LQFP | 168I/O's | - | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 8,290 € 10+ 6,020 € 25+ 5,530 € 50+ 5,360 € 100+ 5,170 € Mais preços... | Total:8,29 € Mín: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 100Pins | LQFP | 82I/O's | - | I2C, SPI, USART, USB | - | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 10,230 € 10+ 9,760 € 25+ 9,280 € 50+ 8,810 € 100+ 8,330 € | Total:10,23 € Mín: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | LQFP | 140I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 4,350 € 10+ 3,400 € 25+ 3,160 € 50+ 2,910 € 100+ 2,670 € Mais preços... | Total:4,35 € Mín: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 36MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, USART | - | 10KB | 110Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ 2,670 € 10+ 2,030 € 25+ 1,880 € 50+ 1,800 € 100+ 1,720 € Mais preços... | Total:2,67 € Mín: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 32Pins | LQFP | 25I/O's | - | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ 2,850 € 10+ 2,420 € 25+ 2,300 € 50+ 2,260 € 100+ 2,210 € Mais preços... | Total:2,85 € Mín: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 24MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||