217 Resultados encontrados para "AECQ100"
Encontre uma grande variedade de ARM Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de ARM Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Nxp, Infineon, Microchip & Stmicroelectronics.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,080 € 10+ 14,440 € 25+ 13,540 € 50+ 12,860 € 100+ 11,910 € | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 112MHz | - | 2MB | 100Pins | MAPBGA | - | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 256KB | 64Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 30,640 € 5+ 27,580 € 10+ 24,620 € 25+ 23,660 € 50+ 23,000 € | Mín: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | - | - | 350MHz | - | 8384KB | 176Pins | TEQFP | - | 144I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 1MB | 81Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT4BF Series | - | - | |||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 3,410 € 250+ 3,320 € 500+ 3,260 € | Mín: 100 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 4,890 € 10+ 4,070 € 25+ 3,680 € 50+ 3,550 € 100+ 3,410 € Mais preços... | Mín: 1 / Mult: 1 | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | - | |||||
Each | 1+ 5,900 € 10+ 5,770 € 25+ 5,640 € 50+ 5,510 € 100+ 5,380 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 112MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 12,480 € 10+ 12,150 € 25+ 11,810 € 50+ 11,480 € 100+ 11,250 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 64MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 6,840 € 10+ 6,340 € 25+ 5,830 € 50+ 5,330 € 100+ 4,820 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each (Supplied on Full Reel) Bobina completa | 1000+ 10,890 € 3000+ 10,670 € | Mín: 1000 / Mult: 1000 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 300MHz | - | 1MB | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 384KB | 10Channels | - | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | - | |||||
Each | 1+ 10,850 € 10+ 10,060 € 25+ 9,590 € 50+ 8,820 € 100+ 8,780 € | Mín: 1 / Mult: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | - | 160MHz | - | 2MB | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | - | 256KB | 48Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | - | |||||
Each | 1+ 12,480 € 10+ 11,530 € 25+ 11,080 € 50+ 10,190 € 100+ 9,560 € | Mín: 1 / Mult: 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | - | 160MHz | - | 1MB | 100Pins | MaxQFP | - | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | - | 256KB | 48Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K341 Series | AEC-Q100 | - | |||||
Each | 1+ 13,470 € 10+ 11,730 € 25+ 10,970 € 50+ 10,560 € 100+ 10,140 € | Mín: 1 / Mult: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 160MHz | - | 2MB | 172Pins | HDQFP | - | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | - | 256KB | 32Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | - | |||||
4305113RL RoHS | INFINEON | Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 4,220 € 250+ 3,990 € 500+ 3,840 € | Mín: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
4305113 RoHS | INFINEON | Each (Supplied on Cut Tape) Segmento de fita | 1+ 5,580 € 10+ 4,840 € 25+ 4,570 € 50+ 4,400 € 100+ 4,220 € Mais preços... | Mín: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 2,630 € 10+ 2,230 € 25+ 2,140 € 50+ 2,130 € 100+ 2,120 € Mais preços... | Mín: 1 / Mult: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 2,120 € 250+ 2,080 € | Mín: 100 / Mult: 1 | TLE984x Family TLE9842-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | 40MHz | - | 40KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 2KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9842-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 5,660 € 10+ 4,340 € 25+ 3,990 € 50+ 3,790 € 100+ 3,470 € Mais preços... | Mín: 1 / Mult: 1 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 40MHz | - | 128KB | 48Pins | HVQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | - | |||||
Each | 1+ 9,140 € 10+ 8,490 € 25+ 7,830 € 50+ 7,180 € 100+ 6,520 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 256KB | 48Pins | LQFP | - | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 32KB | 23Channels | - | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 6,600 € 10+ 4,230 € 25+ 4,050 € 50+ 4,010 € 100+ 3,980 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | 48MHz | - | 256KB | 48Pins | LQFP | - | 43I/O's | CAN, I2C, SPI, UART | - | 25KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 18,870 € 25+ 17,270 € 100+ 16,980 € 250+ 16,680 € | Mín: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 300MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 384KB | 24Channels | - | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | - | |||||
Each | 1+ 4,570 € 10+ 4,360 € 25+ 4,150 € 50+ 3,950 € 100+ 3,740 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | 48MHz | - | 128KB | 32Pins | QFN | - | 28I/O's | CAN, I2C, SPI, UART | - | 17KB | 13Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 10,060 € 10+ 7,510 € 25+ 7,240 € 50+ 6,780 € 100+ 6,470 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | MAPBGA | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 13,610 € 10+ 13,520 € 25+ 13,420 € 50+ 13,330 € 100+ 13,230 € | Mín: 1 / Mult: 1 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | 160MHz | - | 4MB | 172Pins | MaxQFP | - | 142I/O's | CAN, I2C, SPI, UART | - | 512KB | 24Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | - | |||||
Each | 1+ 11,470 € 10+ 10,530 € 25+ 9,600 € 50+ 8,660 € 100+ 7,720 € | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 512KB | 48Pins | LQFP | - | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 64KB | 23Channels | - | 12Bit | 3.13V | 5.5V | -40°C | 150°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 7,580 € 10+ 7,090 € 25+ 6,600 € 50+ 6,120 € 100+ 5,630 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | 80MHz | - | 512KB | 64Pins | LQFP | - | 58I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ 5,650 € 10+ 3,740 € 25+ 3,670 € 50+ 3,560 € 100+ 3,450 € Mais preços... | Mín: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | LQFP | - | 43I/O's | CAN, I2C, SPI, UART | - | 17KB | 13Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - |